Fairview Microwave FMAM63006

1.2 Db Nf Input Protected Low Noise Amplifier, Operating From 1 Ghz to 1.4 Ghz
$ 761.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAM63006.

Newark

Datasheet4 pages7 years ago

Supply Chain

Introduction Date2019-05-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMAM63006 provided by its distributors.

1.2 DB NF INPUT PROTECTED LOW NOISE AMPLIFIER, OPERATING FROM 1 GHZ TO 1.4 GHZ
LOWNOISEAMP 1000MHZ-1.4GHZ P1DB
LOW NOISE AMPLIFIER
RF low noise amplifier FMAM63006 from Fairview Microwave is just one amp of a large selection of in-stock radio frequency LNA amplifiers specifically stocked to be highly available for rapid shipment. Fairview RF low noise amplifier (LNA) is a connectorized medium power version manufactured with SMA connectors and rated at 10 dBm. Our SMA medium power low noise amplifier design has a 30 dB typical gain.Fairview RF medium power LNA amplifier part number FMAM63006 is rated with a P1dB of 10 dBm. Our radio frequency medium power amplifier is constructed for a minimum frequency of 1 GHz and a maximum of 1.4 GHz. Additional specs on this medium power low noise amp from Fairview Microwave can be found in the details on the RF LNA amplifier datasheet specifications PDF above.Our medium power amplifier with low noise is part of over one million RF, microwave and millimeter wave components in stock. This medium power low noise RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency power amplifier products that ship same-day from our warehouse for all your RF, microwave and millimeter wave amplifier component needs.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC