Fairview Microwave FMAM5108F

35 Db Min Gain, Temperature Compensated Low Noise Amplifier, 18 Dbm P1DB Operat
$ 7,886.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAM5108F.

Newark

Datasheet6 pages4 years ago
Datasheet6 pages4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMAM5108F provided by its distributors.

35 DB MIN GAIN, TEMPERATURE COMPENSATED LOW NOISE AMPLIFIER, 18 DBM P1DB OPERAT
TEMP COMP AMP 2.92MM 26.5-40 GHZ
LOW NOISE AMPLIFIER
The FMAM5108F is a temperature compensated RF amplifier with an integrated heatsink assemlby that covers a broadband frequency from 26.5 GHz to 40 GHz. The GaAs FET design utilizes PIN diode compensation circuitry that adjusts gain levels as the device is exposed to temperature variations. At high temperatures, the gain level will be about 1 to 1.5 dB lower and at low temperatures the gain level will be about 1 to 1.5 dB higher. The gain level will always be higher than the minimum specified gain level of 35 dB over the full operational temperature range of -55°C to +85°C. Impressive typical performance for the 50 ohm design includes 6.8dB Noise Figure, +16dBm P1dB, and 2.0:1 VSWR. DC Bias Voltage ranges from +12V to +15V with 400 mA DC current. The rugged and compact Mil Grade aluminum package supports 2.92mm female spark plug connectors, and is designed to meet a series of Mil-STD-202 environmental test conditions including Altitude, Vibration, Humidity, and Shock.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC