Fairview Microwave FMAM5105

35 Db Min Gain, Temperature Compensated Low Noise Amplifier, 22 Dbm P1DB Operat
$ 5,390.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAM5105.

Newark

Datasheet6 pages4 years ago
Datasheet6 pages4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMAM5105 provided by its distributors.

35 DB MIN GAIN, TEMPERATURE COMPENSATED LOW NOISE AMPLIFIER, 22 DBM P1DB OPERAT
TEMP COMP AMP SMA 4-12 GHZ 22DBM
LOW NOISE AMPLIFIER
The FMAM5105 is a temperature compensated RF amplifier that covers a broadband frequency from 4 GHz to 12 GHz. The GaAs FET design utilizes PIN diode compensation circuitry that adjusts gain levels as the device is exposed to temperature variations. At high temperatures, the gain level will be about 1 to 1.5 dB lower and at low temperatures the gain level will be about 1 to 1.5 dB higher. The gain level will always be higher than the minimum specified gain level of 35 dB over the full operational temperature range of -55°C to +85°C. Impressive typical performance for the 50 ohm design includes 3.5 dB Noise Figure, +22 dBm P1dB, and 1.4:1 VSWR. DC Bias Voltage ranges from +12V to +15V with 350 mA DC current. The rugged and compact Mil Grade aluminum package supports SMA female spark plug connectors, and is designed to meet a series of Mil-STD-202 environmental test conditions including Altitude, Vibration, Humidity, and Shock.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC