Fairview Microwave FMAM5086

High Power GaN Amplifier, 8W Psat, 30 MHz to 2700 MHz, 35 dB Gain, Class AB 12V, SMA
$ 10,044.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAM5086.

Official Datasheet14 years ago

Supply Chain

Introduction Date2021-07-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave FMAM5086 provided by its distributors.

High Power GaN Amplifier, 8W Psat, 30 MHz to 2700 MHz, 35 dB Gain,Class AB 12V, SMA
POWER AMP 30MHZ-2.7GHZ P1DB SMA
POWER AMPLIFIER
The FMAM5086 is a high power amplifier that operates from 0.5 to 2.8 GHz and generates 8W of saturated output power. The module utilizes Gallium Nitride (GaN) and chip-and-wire technology in the manufacturing process that ensures state-of-the-art power performance with excellent power-to-volume ratio that's ideal for broadband high power linear applications. The power amplifier is capable of supporting any signal type and modulation format, including but not limited to 3-4G telecom WLAN, OFDM, DVB, and CW/AM/FM. This Class AB amplifier is designed for a 50 ohm input/output impedance and offers high efficiency and high linearity, with impressive typical performance that includes 8 Watts output Psat, 35 dB small signal gain, and 1 microsecond switching speed. The design incorporates internal voltage regulation and supports a supply voltage range from +12Vdc to +30Vdc. The compact and rugged package operates over -40°C to +85°C, supports SMA-Female RF Connectors, an 8-Pin locking rectangular connector for DC Command Control, and is guaranteed to meet MIL-STD-810 environmental conditions for Shock and Vibration. In addition to exposure up to 95% humidity and up to 30,000 Ft. altitude. An available cable assembly with DC socket connector is available as a an accessory (model PE15J000) for this model. See illustration below.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC