Fairview Microwave FMAM4044

6 GHz to 12 GHz, Medium Power Broadband Amplifier with 500 mW, 16 dB Gain and S
$ 1,880.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAM4044.

Newark

Datasheet4 pages9 years ago

Supply Chain

Introduction Date2016-10-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMAM4044 provided by its distributors.

6 GHz to 12 GHz, Medium Power Broadband Amplifier with 500 mW, 16 dB Gain and S
Wide Band Medium Power Amplifier
BROADBAND AMP TYPE SMA 6GHZ-12GH
RF broadband / wideband amplifier FMAM4044 from Fairview Microwave is one amp of a large selection of in-stock radio frequency broad / wide band amplifiers specifically stocked to be highly available for rapid shipment. Fairview RF broadband amplifier is a connectorized broadband version manufactured with SMA connectors. Our SMA wideband / broadband amplifier design has a 15 dB minimum gain and 16 dB typical gain.Fairview Microwave RF medium power wide-band amplifier part number FMAM4044 is rated with a P1dB of 27 dBm. This radio frequency medium power broad / wide band amplifier is constructed to be rated for a minimum frequency of 6 GHz and a maximum of 12 GHz. Additional specs on this medium power broad-band/wide-band amp from Fairview Microwave can be found in the details on the wideband frequency RF amplifier datasheet specifications PDF above.Our medium power broad / wide frequency amplifier with low noise is part of over one million RF, microwave and millimeter wave components in stock. This medium power wideband RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency amp products that ship same-day from our warehouse for all your RF, microwave and millimeter wave amplifier component needs.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC