Fairview Microwave FMAM4040

2 GHz to 6 GHz, Medium Power Broadband Amplifier with 23 dBm, 13 dB Gain and SMA
$ 1,123.936
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAM4040.

Newark

Datasheet4 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMAM4040 provided by its distributors.

2 GHz to 6 GHz, Medium Power Broadband Amplifier with 23 dBm, 13 dB Gain and SMA
BROADBAND AMP TYPE SMA 2GHZ-6GHZ
POWER AMPLIFIER
RF broadband / wideband amplifier FMAM4040 from Fairview Microwave is one amp of a large selection of in-stock radio frequency broad / wide band amplifiers specifically stocked to be highly available for rapid shipment. Fairview RF broadband amplifier is a connectorized broadband version manufactured with SMA connectors. Our SMA wideband / broadband amplifier design has a 12 dB minimum gain and 13 dB typical gain.Fairview Microwave RF medium power wide-band amplifier part number FMAM4040 is rated with a P1dB of 23 dBm. This radio frequency medium power broad / wide band amplifier is constructed to be rated for a minimum frequency of 2 GHz and a maximum of 6 GHz. Additional specs on this medium power broad-band/wide-band amp from Fairview Microwave can be found in the details on the wideband frequency RF amplifier datasheet specifications PDF above.Our medium power broad / wide frequency amplifier with low noise is part of over one million RF, microwave and millimeter wave components in stock. This medium power wideband RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency amp products that ship same-day from our warehouse for all your RF, microwave and millimeter wave amplifier component needs.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC