Fairview Microwave FMAM4038

500 Mhz to 2 Ghz, Medium Power Broadband Amplifier With 24 Dbm, 14 Db Gain And
$ 839.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAM4038.

Newark

Datasheet4 pages9 years ago

Supply Chain

Introduction Date2017-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMAM4038 provided by its distributors.

500 MHZ TO 2 GHZ, MEDIUM POWER BROADBAND AMPLIFIER WITH 24 DBM, 14 DB GAIN AND
BROADBAND AMP TYPE SMA 500MHZ-2G
POWER AMPLIFIER
RF broadband / wideband amplifier FMAM4038 from Fairview Microwave is one amp of a large selection of in-stock radio frequency broad / wide band amplifiers specifically stocked to be highly available for rapid shipment. Fairview RF broadband amplifier is a connectorized broadband version manufactured with SMA connectors. Our SMA wideband / broadband amplifier design has a 13 dB minimum gain and 14 dB typical gain.Fairview Microwave RF medium power wide-band amplifier part number FMAM4038 is rated with a P1dB of 24 dBm. This radio frequency medium power broad / wide band amplifier is constructed to be rated for a minimum frequency of 500 MHz and a maximum of 2 GHz. Additional specs on this medium power broad-band/wide-band amp from Fairview Microwave can be found in the details on the wideband frequency RF amplifier datasheet specifications PDF above.Our medium power broad / wide frequency amplifier with low noise is part of over one million RF, microwave and millimeter wave components in stock. This medium power wideband RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency amp products that ship same-day from our warehouse for all your RF, microwave and millimeter wave amplifier component needs.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC