Fairview Microwave FMAM4029

10 MHz to 20 GHz, Medium Power Broadband Amplifier with 25 dBm, 13 dB Gain and SMA
$ 3,826.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAM4029.

Newark

Datasheet6 pages8 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave FMAM4029 provided by its distributors.

10 MHz to 20 GHz, Medium Power Broadband Amplifier with 25 dBm, 13 dB Gain and SMA
Wide Band Medium Power Amplifier
BROADBAND AMP TYPE SMA 10MHZ-20G
RF broadband / wideband amplifier FMAM4029 from Fairview Microwave is one amp of a large selection of in-stock radio frequency broad / wide band amplifiers specifically stocked to be highly available for rapid shipment. Fairview RF broadband amplifier is a connectorized broadband version manufactured with SMA connectors. Our SMA 25 wideband / broadband amplifier design has a 13 dB typical gain.Fairview Microwave RF medium power wide-band amplifier part number FMAM4029 is rated with a Psat of 25 dBm. This radio frequency medium power broad / wide band amplifier is constructed to be rated for a minimum frequency of 10 MHz and a maximum of 20 GHz. Additional specs on this medium power broad-band/wide-band amp from Fairview Microwave can be found in the details on the wideband frequency RF amplifier datasheet specifications PDF above.Our medium power broad / wide frequency amplifier with low noise is part of over one million RF, microwave and millimeter wave components in stock. This medium power wideband RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency amp products that ship same-day from our warehouse for all your RF, microwave and millimeter wave amplifier component needs.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC