Fairview Microwave FMAM4011

High Power GaAs Amplifier at 5 Watt Psat Operating from 2 GHz to 4.4 GHz with 37 dBm IP3, SMA
$ 2,722.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAM4011.

Newark

Datasheet10 pages2 years ago
Datasheet10 pages6 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMAM4011 provided by its distributors.

High Power GaAs Amplifier at 5 Watt Psat Operating from 2 GHz to 4.4 GHz with 37 dBm IP3, SMA
POWER AMP 2000MHZ-4.4GHZ P1DB SM
POWER AMPLIFIER
RF power amplifier FMAM4011 from Fairview Microwave is just one amp of a large selection of in-stock radio frequency amplifiers specifically stocked to be highly available for quick shipment. Fairview RF power amplifier is a connectorized high power version manufactured with SMA connectors and rated at 5 Watt. Our SMA high power RF amplifier design has a 26 dB minimum gain and 32 dB typical gain.Fairview RF high power amplifier part number FMAM4011 is rated with a Psat of 37 dBm. Our radio frequency high power amplifier is constructed for a minimum frequency of 2 GHz and a maximum of 4.4 GHz. Additional specs on this high power amplifier from Fairview Microwave can be found in the details on the RF power amplifier datasheet specifications PDF above.Our high power amplifier is part of over one million RF, microwave and millimeter wave components in stock. This high power 5 Watt RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency power amplifier products that ship same day from our facility for all your RF, microwave and millimeter wave amplifier component needs.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC