Fairview Microwave FMAM3501

20 GHz to 40 GHz, 30 dB Gain Broadband High Gain Amplifier with 10 dBm and 2.92mm
$ 11,219.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAM3501.

Newark

Datasheet4 pages7 years ago

Fairview Microwave

Supply Chain

Introduction Date2016-01-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMAM3501 provided by its distributors.

20 GHz to 40 GHz, 30 dB Gain Broadband High Gain Amplifier with 10 dBm and 2.92mm
Wide Band Low Power Amplifier
BROADBAND AMP TYPE 2.92MM 20GHZ-
RF broadband / wideband amplifier FMAM3501 from Fairview Microwave is one amp of a large selection of in-stock radio frequency broad / wide band amplifiers specifically stocked to be highly available for rapid shipment. Fairview RF broadband amplifier is a connectorized high gain version manufactured with 2.92mm connectors. Our 2.92mm wideband / broadband amplifier design has a 30 dB typical gain.Fairview Microwave RF medium power wide-band amplifier part number FMAM3501 is rated for a gain flatness of 2 dB with a P1dB of 10 dBm. This radio frequency medium power broad / wide band amplifier is constructed to be rated for a minimum frequency of 20 GHz and a maximum of 40 GHz. Additional specs on this medium power broad-band/wide-band amp from Fairview Microwave can be found in the details on the wideband frequency RF amplifier datasheet specifications PDF above.Our medium power broad / wide frequency amplifier with low noise is part of over one million RF, microwave and millimeter wave components in stock. This medium power wideband RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency amp products that ship same-day from our warehouse for all your RF, microwave and millimeter wave amplifier component needs.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC