Fairview Microwave FMAM3301

3.5 dB NF, 2 GHz to 18 GHz, Low Noise Broadband Amplifier with 10 dBm, 20 dB Gain and SMA
$ 4,176.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAM3301.

Newark

Datasheet4 pages8 years ago

Supply Chain

Introduction Date2017-12-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMAM3301 provided by its distributors.

3.5 dB NF, 2 GHz to 18 GHz, Low Noise Broadband Amplifier with 10 dBm, 20 dB Gain and SMA
BROADBAND AMP TYPE SMA 2GHZ-18GH
LOW NOISE AMPLIFIER
RF broadband / wideband amplifier FMAM3301 from Fairview Microwave is one amp of a large selection of in-stock radio frequency broad / wide band amplifiers specifically stocked to be highly available for rapid shipment. Fairview RF broadband amplifier is a connectorized low noise version manufactured with SMA connectors and rated at 3.5 dB. Our SMA wideband / broadband amplifier design has a 20 dB minimum gain and dB typical gain.Fairview Microwave RF medium power wide-band amplifier part number FMAM3301 is rated with a P1dB of 10 dBm. This radio frequency medium power broad / wide band amplifier is constructed to be rated for a minimum frequency of 2 GHz and a maximum of 18 GHz. Additional specs on this medium power broad-band/wide-band amp from Fairview Microwave can be found in the details on the wideband frequency RF amplifier datasheet specifications PDF above.Our medium power broad / wide frequency amplifier with low noise is part of over one million RF, microwave and millimeter wave components in stock. This medium power wideband RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency amp products that ship same-day from our warehouse for all your RF, microwave and millimeter wave amplifier component needs.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC