Fairview Microwave FMAM3272

3 dB NF, 10 MHz to 20 GHz, Low Noise Broadband Amplifier with 22 dBm, 15 dB Gain and SMA
$ 2,074.708
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAM3272.

Newark

Datasheet6 pages7 years ago

Fairview Microwave

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMAM3272 provided by its distributors.

3 dB NF, 10 MHz to 20 GHz, Low Noise Broadband Amplifier with 22 dBm, 15 dB Gain and SMA
BROADBAND AMP TYPE SMA 10MHZ-20G
LOW NOISE AMPLIFIER
RF broadband / wideband amplifier FMAM3272 from Fairview Microwave is one amp of a large selection of in-stock radio frequency broad / wide band amplifiers specifically stocked to be highly available for rapid shipment. Fairview RF broadband amplifier is a connectorized low noise version manufactured with SMA connectors. Our SMA wideband / broadband amplifier design has a 15 dB typical gain.Fairview Microwave RF medium power wide-band amplifier part number FMAM3272 is rated with a P1dB of 22 dBm. This radio frequency medium power broad / wide band amplifier is constructed to be rated for a minimum frequency of 10 MHz and a maximum of 20 GHz. Additional specs on this medium power broad-band/wide-band amp from Fairview Microwave can be found in the details on the wideband frequency RF amplifier datasheet specifications PDF above.Our medium power broad / wide frequency amplifier with low noise is part of over one million RF, microwave and millimeter wave components in stock. This medium power wideband RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency amp products that ship same-day from our warehouse for all your RF, microwave and millimeter wave amplifier component needs.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC