Fairview Microwave FMAM1059

3.2 Db Nf Low Noise Amplifier, Operating From 0.01 Mhz to 2 Ghz With 28 Db Gain
$ 836
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAM1059.

Newark

Datasheet5 pages7 years ago

Fairview Microwave

Supply Chain

Introduction Date2018-06-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave FMAM1059 provided by its distributors.

3.2 DB NF LOW NOISE AMPLIFIER, OPERATING FROM 0.01 MHZ TO 2 GHZ WITH 28 DB GAIN
LOWNOISEAMP 0.01MHZ-2GHZ P1DB SM
LOW NOISE AMPLIFIER
RF low noise amplifier FMAM1059 from Fairview Microwave is just one amp of a large selection of in-stock radio frequency LNA amplifiers specifically stocked to be highly available for rapid shipment. Fairview RF low noise amplifier (LNA) is a connectorized medium power version manufactured with SMA connectors and rated at 13 dBm. Our SMA medium power low noise amplifier design has a 22 dB minimum gain and 28 dB typical gain.Fairview RF medium power LNA amplifier part number FMAM1059 is rated for a gain flatness of 2 dB with a P1dB of 13 dBm. Our radio frequency medium power amplifier is constructed for a minimum frequency of 0.01 MHz and a maximum of 2 GHz. Additional specs on this medium power low noise amp from Fairview Microwave can be found in the details on the RF LNA amplifier datasheet specifications PDF above.Our medium power amplifier with low noise is part of over one million RF, microwave and millimeter wave components in stock. This medium power low noise RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency power amplifier products that ship same-day from our warehouse for all your RF, microwave and millimeter wave amplifier component needs.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC