Fairview Microwave FMAM1047

2.2 Db Nf Low Noise Amplifier, Operating From 0.03 Mhz to 600 Mhz With 50 Db Ga
$ 1,256.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAM1047.

Newark

Datasheet8 pages2 years ago

Electro Sonic

Supply Chain

Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMAM1047 provided by its distributors.

2.2 DB NF LOW NOISE AMPLIFIER, OPERATING FROM 0.03 MHZ TO 600 MHZ WITH 50 DB GA
LOWNOISEAMP 0.03MHZ-0.6GHZ P1DB
LOW NOISE AMPLIFIER
RF low noise amplifier FMAM1047 from Fairview Microwave is just one amp of a large selection of in-stock radio frequency LNA amplifiers specifically stocked to be highly available for rapid shipment. Fairview RF low noise amplifier (LNA) is a connectorized medium power version manufactured with SMA connectors and rated at 14 dBm. Our SMA medium power low noise amplifier design has a 47 dB minimum gain and 50 dB typical gain.Fairview RF medium power high gain LNA amplifier part number FMAM1047 is rated for a gain flatness of 1.2 dB with a P1dB of 14 dBm. Our radio frequency medium power amplifier is constructed for a minimum frequency of 0.03 MHz and a maximum of 600 MHz. Additional specs on this high gain medium power low noise amp from Fairview Microwave can be found in the details on the RF LNA amplifier datasheet specifications PDF above.Our medium power high gain amplifier with low noise is part of over one million RF, microwave and millimeter wave components in stock. This medium power low noise RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency power amplifier products that ship same-day from our warehouse for all your RF, microwave and millimeter wave amplifier component needs.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC