Fairview Microwave FMAD1662

Hermetically Sealed 2.92MM Female to 2.92MM Female Adapter MIL-STD-202, Method
$ 226.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1662.

Fairview Microwave

Datasheet3 pages2 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave FMAD1662 provided by its distributors.

HERMETICALLY SEALED 2.92MM FEMALE TO 2.92MM FEMALE ADAPTER MIL-STD-202, METHOD
High Temperature Adapter 4 Hole Flange 2.92mm Female to 2.92mm Female, 40GHz VSWR1.15, MIL STD 348B with Stainless Steel Body
RF ADAPTER, 2.92MM JACK-2.92MM JACK; Convert From Coax Type:2.92mm Coaxial; Convert From Gender:Jack; Convert To Coax Type:2.92mm Coaxial; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The high temperature adapter 2.92mm adapter FMAD1662 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our 4 hole flange 2.92mm to 2.92mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.15:1. Our high temperature adapter RF adapter has a dielectric withstanding voltage of 750 Vrms. This radio frequency adapter has a maximum insertion loss of 0.26 dB.This 4 hole flange 2.92mm to 2.92mm adapter is constructed with female gender on side 1 and female gender on side 2. The 4 hole flange 2.92mm female to 2.92mm female coaxial adapter from Fairview Microwave has a straight body style. This straight2.92mmadapter is an in-line RF adapter in a high temperature adapter design. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1662 adapter has a length of 0.76 inches, a width of 0.5 inches, and a weight of 0 lbs.Our in-series connection type RF adapter operates at a maximum frequency of 40 GHz. This 2.92mm female to 2.92mm female radio frequency adapter has a stainless steel connector body with passivated body plating. The Fairview Microwave FMAD1662 coaxial RF adapter operates at temperatures ranging from -50 to 170 degrees C. Additional dimensions and specifications for this adapter are on our downloadable PDF datasheet above.Fairview Microwave’s 2.92mm female to 2.92mm female adapter is part of over one million RF microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 2.92mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 40 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC