Fairview Microwave FMAD1655

High Temperature Adapter 2.92MM Female to 1.85MM Male Adapter MIL-STD-202, Meth
$ 263.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1655.

Fairview Microwave

Datasheet3 pages2 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave FMAD1655 provided by its distributors.

HIGH TEMPERATURE ADAPTER 2.92MM FEMALE TO 1.85MM MALE ADAPTER MIL-STD-202, METH
ADAPT JACK-PLUG 2.92MM SS 1.25 V
RF ADAPTER, 2.92MM JACK-1.85MM PLUG; Convert From Coax Type:2.92mm Coaxial; Convert From Gender:Jack; Convert To Coax Type:1.85mm Coaxial; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The 2.92mm to 1.85mm high temperature adapter adapter FMAD1655 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our 2.92mm to 1.85mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. Our high temperature adapter RF adapter has a dielectric withstanding voltage of 500 Vrms. This radio frequency adapter has a maximum insertion loss of 0.32 dB.This 2.92mm to 1.85mm adapter is constructed with female gender on side 1 and male gender on side 2. The 2.92mm female to 1.85mm male coaxial adapter from Fairview Microwave has a straight body style. This straight2.92mmadapter is an in-line RF adapter in a high temperature adapter design. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1655 adapter has a length of 0.79 inches, a width of 0.31 inches, and a weight of 0.01 lbs.Our between series connection type RF adapter operates at a maximum frequency of 40 GHz. This 2.92mm female to 1.85mm male radio frequency adapter has a stainless steel connector body with passivated body plating. The Fairview Microwave FMAD1655 coaxial RF adapter operates at temperatures ranging from -50 to 170 degrees C. Additional dimensions and specifications for this adapter are on our downloadable PDF datasheet above.Fairview Microwave’s 2.92mm female to 1.85mm male adapter is part of over one million RF microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 2.92mm and 1.85mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 40 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC