Fairview Microwave FMAD1624

Engineering Grade 2.92mm Female (Jack) to 2.4mm Male (Plug) Adapter with Stainless Steel Body
$ 209.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1624.

Newark

Datasheet3 pages3 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2023-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMAD1624 provided by its distributors.

Engineering Grade 2.92mm Female (Jack) to 2.4mm Male (Plug) Adapter with Stainless Steel Body
ADAPT JACK-PLUG 2.92MM SS 1.25 V
RF ADAPTER, 2.92MM JACK-2.4MM PLUG; Convert From Coax Type:2.92mm Coaxial; Convert From Gender:Jack; Convert To Coax Type:2.4mm Coaxial; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The 2.92mm to 2.4mm engineering grade adapter FMAD1624 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our Threaded 2.92mm to Threaded 2.4mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. Our engineering grade RF adapter has a dielectric withstanding voltage of 500 Vrms.This 2.92mm to 2.4mm adapter is constructed with female gender on side 1 and male gender on side 2. The 2.92mm female to 2.4mm male coaxial adapter from Fairview Microwave has a straight body style. This straight2.92mmadapter is an in-line RF adapter in a engineering grade design. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The between series adapter has a maximum insertion loss of 0.316 dB. The FMAD1624 adapter has a length of 0.93 inches, a width of 0.31 inches, and a weight of 0.02 lbs.Our between series connection type RF adapter operates at a maximum frequency of 40 GHz. This 2.92mm female to 2.4mm male radio frequency adapter has a stainless steel connector body with passivated body plating. The Fairview Microwave FMAD1624 coaxial RF adapter operates at temperatures ranging from -55 to 105 degrees C. Additional dimensions and specifications for this adapter are on our downloadable PDF datasheet above.Fairview Microwave’s 2.92mm female to 2.4mm male adapter is part of over one million RF microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 2.92mm and 2.4mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 40 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC