Fairview Microwave FMAD1613

Engineering Grade 3.5mm Female (Jack) to 3.5mm Female (Jack) Adapter with Stainless Steel Body
$ 95.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1613.

Fairview Microwave

Datasheet3 pages2 years ago

Newark

Inventory History

3 month trend:
+200%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMAD1613 provided by its distributors.

Engineering Grade 3.5mm Female (Jack) to 3.5mm Female (Jack) Adapter with Stainless Steel Body
Threaded 26.5GHz 50¦¸ JackJack
RF ADAPTER, 3.5MM JACK-3.5MM JACK; Convert From Coax Type:3.5mm Coaxial; Convert From Gender:Jack; Convert To Coax Type:3.5mm Coaxial; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The engineering grade 3.5mm adapter FMAD1613 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded 3.5mm to threaded 3.5mm RF adapter comes with a 50 Ohm impedance. Our 3.5mm to 3.5mm adapter is an engineering grade adapter designed for repeated use in a variety of applications without performance degradation. This coaxial adapter is manufactured to precise RF component specifications and has a typical VSWR of 1.25:1. Our engineering grade RF adapter has a dielectric withstanding voltage of 1,000 Vrms. This 3.5mm to 3.5mm engineering grade adapter is constructed with the female gender on side 1 and the female gender on side 2. The 3.5mm female to 3.5mm female coaxial adapter from Fairview Microwave has a straight body style. This 3.5mm to 3.5mm adapter is an in-line RF adapter in an engineering grade design. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The between series adapter has a maximum insertion loss of 0.257 dB. The FMAD1613 adapter has a length of 0.82 inches, a width of 0.31 inches, and a weight of 0.006 lbs. Our between series RF adapter operates at a maximum frequency of 26.5 GHz. This 3.5mm female to 3.5mm female radio frequency adapter has a stainless steel connector body with passivated stainless steel body plating. The Fairview Microwave FMAD1613 coaxial RF adapter operates at temperatures ranging from -55 to 105 degrees C. Our engineering grade adapter is ideal for use in RF and microwave systems. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 3.5mm female to 3.5mm female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 3.5mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 26.5 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC