Fairview Microwave FMAD1605

Engineering Grade 2.4mm Male (Plug) to 2.4mm Male (Plug) Adapter with Stainless Steel Body
$ 161.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1605.

Fairview Microwave

Datasheet3 pages2 years ago

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2023-06-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMAD1605 provided by its distributors.

Engineering Grade 2.4mm Male (Plug) to 2.4mm Male (Plug) Adapter with Stainless Steel Body
COAX ADAPT 2.4MM TO 2.4MM
ADAPT PLUG-PLUG 2.4MM SS
RF STRAIGHT ADAPTER
RF ADAPTER, 2.4MM PLUG-2.4MM PLUG; Convert From Coax Type:2.4mm Coaxial; Convert From Gender:Plug; Convert To Coax Type:2.4mm Coaxial; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The engineering grade 2.4mm adapter FMAD1605 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded 2.4mm to threaded 2.4mm RF adapter comes with a 50 Ohm impedance. Our 2.4mm to 2.4mm adapter is an engineering grade adapter designed for repeated use in a variety of applications without performance degradation. This coaxial adapter is manufactured to precise RF component specifications and has a typical VSWR of 1.35:1. Our engineering grade RF adapter has a dielectric withstanding voltage of 500 Vrms. This 2.4mm to 2.4mm engineering grade adapter is constructed with the male gender on side 1 and the male gender on side 2. The 2.4mm male to 2.4mm male coaxial adapter from Fairview Microwave has a straight body style. This 2.4mm to 2.4mm adapter is an in-line RF adapter in an engineering grade design. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The between series adapter has a maximum insertion loss of 0.354 dB. The FMAD1605 adapter has a length of 1.04 inches, a width of 0.31 inches, and a weight of 0.01 lbs. Our between series RF adapter operates at a maximum frequency of 50 GHz. This 2.4mm male to 2.4mm male radio frequency adapter has a stainless steel connector body with passivated stainless steel body plating. The Fairview Microwave FMAD1605 coaxial RF adapter operates at temperatures ranging from -55 to 105 degrees C. Our engineering grade adapter is ideal for use in RF and microwave systems. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 2.4mm male to 2.4mm male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 2.4mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 50 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC