Fairview Microwave FMAD1604

Engineering Grade 1.85MM Female (jack) to 1.85MM Female (jack) Adapter With Stai
$ 216.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1604.

Fairview Microwave

Datasheet3 pages2 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMAD1604 provided by its distributors.

ENGINEERING GRADE 1.85MM FEMALE (JACK) TO 1.85MM FEMALE (JACK) ADAPTER WITH STAI
COAX ADAPT 1.85MM TO 1.85MM
ADAPT JACK-JACK 1.85MM SS
RF STRAIGHT ADAPTER
RF ADAPTER, 1.85MM JACK-1.85MM JACK; Convert From Coax Type:1.85mm Coaxial; Convert From Gender:Jack; Convert To Coax Type:1.85mm Coaxial; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The engineering grade 1.85mm adapter FMAD1604 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded 1.85mm to threaded 1.85mm RF adapter comes with a 50 Ohm impedance. Our 1.85mm to 1.85mm adapter is an engineering grade adapter designed for repeated use in a variety of applications without performance degradation. This coaxial adapter is manufactured to precise RF component specifications and has a typical VSWR of 1.35:1. Our engineering grade RF adapter has a dielectric withstanding voltage of 500 Vrms. This 1.85mm to 1.85mm engineering grade adapter is constructed with the female gender on side 1 and the female gender on side 2. The 1.85mm female to 1.85mm female coaxial adapter from Fairview Microwave has a straight body style. This 1.85mm to 1.85mm adapter is an in-line RF adapter in an engineering grade design. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The between series adapter has a maximum insertion loss of 0.418 dB. The FMAD1604 adapter has a length of 0.89 inches, a width of 0.31 inches, and a weight of 0.015 lbs. Our between series RF adapter operates at a maximum frequency of 70 GHz. This 1.85mm female to 1.85mm female radio frequency adapter has a stainless steel connector body with passivated stainless steel body plating. The Fairview Microwave FMAD1604 coaxial RF adapter operates at temperatures ranging from -55 to 105 degrees C. Our engineering grade adapter is ideal for use in RF and microwave systems. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 1.85mm female to 1.85mm female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 1.85mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 70 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC