Fairview Microwave FMAD1588

RF Adapter, 45 Degree Angle 2.4mm plug to 2.4mm jack 50GHz VSWR 1.25
$ 582.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1588.

Newark

Datasheet3 pages3 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2023-02-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMAD1588 provided by its distributors.

RF Adapter, 45 Degree Angle 2.4mm plug to 2.4mm jack 50GHz VSWR 1.25
COAX ADAPT 2.4MM TO 2.4MM
RF STRAIGHT ADAPTER
The 2.4mm adapter FMAD1588 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our 2.4mm to 2.4mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1.This 2.4mm to 2.4mm adapter is constructed with male gender on side 1 and female gender on side 2. The 2.4mm male to 2.4mm female coaxial adapter from Fairview Microwave has a 45 degree body style. The 45 degree RF adapter is ideal for routing RF/Microwave signals in tight spaces. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The in-series adapter has a maximum insertion loss of 0.495 dB. The FMAD1588 adapter has a length of 0.92 inches, a width of 0.32 inches, and a weight of 0.3 lbs.Our in-series connection type RF adapter operates at a maximum frequency of 50 GHz. This 2.4mm male to 2.4mm female radio frequency adapter has a passivated stainless steel connector body. The Fairview Microwave FMAD1588 coaxial RF adapter operates at temperatures ranging from -55 to 105 degrees C. Additional dimensions and specifications for this adapter are on our downloadable PDF datasheet above.Fairview Microwave’s 2.4mm male to 2.4mm female adapter is part of over one million RF microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 2.4mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 50 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC