Fairview Microwave FMAD1561

Miter RA SMA Female to 2.4mm Female Adapter with Passivated Stainless Steel Body, DC to 27 GHz
$ 202.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1561.

Newark

Datasheet3 pages3 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2022-09-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave FMAD1561 provided by its distributors.

Miter RA SMA Female to 2.4mm Female Adapter with Passivated Stainless Steel Body, DC to 27 GHz
ADAPT JACK-JACK SMA SS 1.2 VSWR
RF ADAPTER, SMA JACK-2.4MM JACK, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Jack; Convert To Coax Type:2.4mm Coaxial; Convert To Gender:Jack; Adapter Body Style:Right Angle Adapter; Impedance:50ohm; Product Range:-
The SMA to 2.4mm adapter FMAD1561 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our SMA to 2.4mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1.This SMA to 2.4mm adapter is constructed with female gender on side 1 and female gender on side 2. The SMA female to 2.4mm female coaxial adapter from Fairview Microwave has a miter right angle body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1561 adapter has a length of 0.63 inches, a width of 0.28 inches, and a weight of 0.02 lbs.Our in-series connection type RF adapter operates at a maximum frequency of 27 GHz. This SMA female to 2.4mm female radio frequency adapter has a passivated stainless steel connector body. Additional dimensions and specifications for this adapter are on our downloadable PDF datasheet above.Fairview Microwave’s SMA female to 2.4mm female adapter is part of over one million RF microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA and 2.4mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 27 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC