Fairview Microwave FMAD1355

Hermetically Sealed Tnc Female to Tnc Female Bulkhead Adapter MIL-STD-202, Meth
$ 337.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1355.

Newark

Datasheet3 pages3 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2023-05-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave FMAD1355 provided by its distributors.

HERMETICALLY SEALED TNC FEMALE TO TNC FEMALE BULKHEAD ADAPTER MIL-STD-202, METH
ADAPT JACK-JACK TNC SS 1.35 VSWR
RF ADAPTER, TNC JACK-TNC JACK, 50 OHM; Convert From Coax Type:TNC; Convert From Gender:Jack; Convert To Coax Type:TNC; Convert To Gender:Jack; Adapter Body Style:Straight Bulkhead Adapter; Impedance:50ohm; Product Range:-
The TNC adapter FMAD1355 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our hermetically sealed threaded TNC to threaded bulkhead TNC RF adapter comes with a 50 Ohm impedance. This hermetically sealed adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.35:1. Our RF adapter has a dielectric withstanding voltage of 1,000 Vrms. This radio frequency adapter has a maximum insertion loss of 0.21 dB. This TNC to bulkhead TNC adapter is constructed with the female gender on side 1 and the female gender on side 2. The hermetically sealed TNC female to TNC female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1355 adapter has a length of 1.39 inches, a width of 0.63 inches, and a weight of 0.04 lbs. Our in-series RF adapter operates at a maximum frequency of 18 GHz. This TNC female to TNC female radio frequency adapter has a stainless steel connector body with passivated body plating. The Fairview Microwave FMAD1355 coaxial RF adapter operates at temperatures ranging from -10 to 165 degrees C. This hermetically sealed RF adapter prevents the leakage of gases, making it suitable for high pressure or vacuum applications or whenever an airtight seal is required. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s TNC female to TNC female bulkhead adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build TNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 18 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC