Fairview Microwave FMAD1352

Hermetically Sealed TNC Female to SMA Female Bulkhead Adapter 18GHz VSWR1.3, MIL-STD 348B
$ 219.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1352.

Newark

Datasheet3 pages2 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2023-06-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMAD1352 provided by its distributors.

Hermetically Sealed TNC Female to SMA Female Bulkhead Adapter 18GHz VSWR1.3, MIL-STD 348B
HERMETICALLY SEALED TNC FEMALE T
RF ADAPTER, TNC JACK-SMA JACK, 50 OHM; Convert From Coax Type:TNC; Convert From Gender:Jack; Convert To Coax Type:SMA; Convert To Gender:Jack; Adapter Body Style:Straight Bulkhead Adapter; Impedance:50ohm; Product Range:-
The TNC to SMA adapter FMAD1352 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our hermetically sealed threaded TNC to threaded bulkhead SMA RF adapter comes with a 50 Ohm impedance. This hermetically sealed adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.35:1. Our RF adapter has a dielectric withstanding voltage of 1,500 Vrms. This radio frequency adapter has a maximum insertion loss of 0.25 dB. This TNC to bulkhead SMA adapter is constructed with the female gender on side 1 and the female gender on side 2. The hermetically sealed TNC female to SMA female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1352 adapter has a length of 1.54 inches, a width of 0.69 inches, and a weight of 0.06 lbs. Our between series RF adapter operates at a maximum frequency of 18 GHz. This TNC female to SMA female radio frequency adapter has a stainless steel connector body with passivated body plating. The Fairview Microwave FMAD1352 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. This hermetically sealed RF adapter prevents the leakage of gases, making it suitable for high pressure or vacuum applications or whenever an airtight seal is required. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s TNC female to SMA female bulkhead adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build TNC to SMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 18 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC