Fairview Microwave FMAD1335

Hermetically Sealed 2.4mm Female to 2.4mm Female 4 Hole Flange Adapter
$ 604.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1335.

Newark

Datasheet3 pages2 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2023-06-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave FMAD1335 provided by its distributors.

Hermetically Sealed 2.4mm Female to 2.4mm Female 4 Hole Flange Adapter
HERMETIC SEAL 2.4MM FEMALE TO 2.4MM FEMALE ADAPTER MIL-STD-202, METHOD 206
RF ADAPTER, 2.4MM JACK-2.4MM JACK; Convert From Coax Type:2.4mm Coaxial; Convert From Gender:Jack; Convert To Coax Type:2.4mm Coaxial; Convert To Gender:Jack; Adapter Body Style:Straight Panel Adapter; Impedance:50ohm
The 2.4mm adapter FMAD1335 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our hermetically sealed threaded 2.4mm to threaded 4 hole flange mount 2.4mm RF adapter comes with a 50 Ohm impedance. This hermetically sealed adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. Our RF adapter has a dielectric withstanding voltage of 500 Vrms. This radio frequency adapter has a maximum insertion loss of 0.56 dB. This 2.4mm to 4 hole flange mount 2.4mm adapter is constructed with the female gender on side 1 and the female gender on side 2. The hermetically sealed 2.4mm female to 2.4mm female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1335 adapter has a length of 0.92 inches, a width of 0.5 inches, and a weight of 0.08 lbs. Our in-series RF adapter operates at a maximum frequency of 50 GHz. This 2.4mm female to 2.4mm female radio frequency adapter has a stainless steel connector body with passivated body plating. The Fairview Microwave FMAD1335 coaxial RF adapter operates at temperatures ranging from -40 to 165 degrees C. This hermetically sealed RF adapter prevents the leakage of gases, making it suitable for high pressure or vacuum applications or whenever an airtight seal is required. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 2.4mm female to 2.4mm female 4 hole flange mount adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 2.4mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 50 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC