Fairview Microwave FMAD1311

MMCX Jack to MMCX Jack Adapter
$ 104.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1311.

Newark

Datasheet3 pages3 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2022-09-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMAD1311 provided by its distributors.

MMCX Jack to MMCX Jack Adapter
COAX ADAPT MMCX TO MMCX
RF STRAIGHT ADAPTER
RF ADAPTER, MMCX JACK-MMCX JACK, 50 OHM; Convert From Coax Type:MMCX; Convert From Gender:Jack; Convert To Coax Type:MMCX; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The MMCX adapter FMAD1311 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our push-on MMCX to push-on MMCX RF adapter comes with a 50 Ohm impedance. This MMCX to MMCX adapter is constructed with the jack gender on side 1 and the jack gender on side 2. The MMCX jack to MMCX jack coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1311 adapter has a length of 0.5 inches, a width of 0.5 inches, and a weight of 0.05 lbs. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s MMCX jack to MMCX jack adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build MMCX coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC