Fairview Microwave FMAD1304

N Male to MCX Plug Adapter
$ 126.999
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1304.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2022-09-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMAD1304 provided by its distributors.

N Male to MCX Plug Adapter
ADAPT PLUG-PLUG TYPE N
RF STRAIGHT ADAPTER
COAX ADAPT N TO MCX
RF ADAPTER, N PLUG-MCX PLUG, 50 OHM; Convert From Coax Type:N; Convert From Gender:Plug; Convert To Coax Type:MCX; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial
The type N to MCX adapter FMAD1304 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded type N to push-on MCX RF adapter comes with a 50 Ohm impedance. This type N to MCX adapter is constructed with the male gender on side 1 and the plug gender on side 2. The type N male to MCX plug coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1304 adapter has a length of 0.5 inches, a width of 0.5 inches, and a weight of 0.05 lbs. This type N male to MCX plug radio frequency adapter has a brass connector body with nickel body plating. The Fairview Microwave FMAD1304 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s type N male to MCX plug adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build type N to MCX coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC