Fairview Microwave FMAD1295

HN Male toC Female Adapter
$ 117.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1295.

Newark

Datasheet3 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave FMAD1295 provided by its distributors.

HN Male toC Female Adapter
RF STRAIGHT ADAPTER
COAX ADAPT HN TO C
ADAPT PLUG-JACK HN
RF ADAPTER, HN PLUG-C JACK, 50 OHM; Convert From Coax Type:HN; Convert From Gender:Plug; Convert To Coax Type:C; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial
The HN to type C adapter FMAD1295 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded HN to bayonet type C RF adapter comes with a 50 Ohm impedance. This HN to type C adapter is constructed with the male gender on side 1 and the female gender on side 2. The HN male to type C female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1295 adapter has a length of 0.5 inches, a width of 0.5 inches, and a weight of 0.05 lbs. This HN male to type C female radio frequency adapter has a brass connector body. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s HN male to type C female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build HN to type C coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC