Fairview Microwave FMAD1294

Rf Right Angled Adapter
$ 137.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1294.

Newark

Datasheet3 pages3 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2022-09-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMAD1294 provided by its distributors.

RF RIGHT ANGLED ADAPTER
N MALE TO C FEMALE RIGHT ANGLE ADAPTER
RF ADAPTER, N PLUG-C JACK, 50 OHM; Convert From Coax Type:N; Convert From Gender:Plug; Convert To Coax Type:C; Convert To Gender:Jack; Adapter Body Style:Right Angle Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial
The type N to type C right angle adapter FMAD1294 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded type N to bayonet type C RF adapter comes with a 50 Ohm impedance. Our RF adapter has a dielectric withstanding voltage of 1,500 Vrms. This type N to type C adapter is constructed with the male gender on side 1 and the female gender on side 2. The type N male to type C female coaxial adapter from Fairview Microwave has a right angle body style. This type N to type C adapter is a 90 degree right angle RF elbow adapter. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1294 adapter has a length of 0.5 inches, a width of 0.5 inches, and a weight of 0.05 lbs. Our between series right angle RF adapter operates at a maximum frequency of 4 GHz. This type N male to type C female radio frequency adapter has a brass connector body. The Fairview Microwave FMAD1294 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s type N male to type C female right angle adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build type N to type C coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 4 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC