Fairview Microwave FMAD1279

Low PIM TNC Female to TNC Female Adapter
$ 72.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1279.

Fairview Microwave

Datasheet3 pages4 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave FMAD1279 provided by its distributors.

Low PIM TNC Female to TNC Female Adapter
COAX ADAPT TNC TO TNC
RF STRAIGHT ADAPTER
RF ADAPTER, TNC JACK-TNC JACK, 50 OHM; Convert From Coax Type:TNC; Convert From Gender:Jack; Convert To Coax Type:TNC; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Intra Series Coaxial
The low pim TNC adapter FMAD1279 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded TNC to threaded TNC RF adapter comes with a 50 Ohm impedance. This coaxial adapter is manufactured to precise RF component specifications and has a typical VSWR of 1.2:1. Our low pim RF adapter has a dielectric withstanding voltage of 1,000 Vrms and a typical passive intermodulation of -160 dBc. This TNC to TNC low pim adapter is constructed with the female gender on side 1 and the female gender on side 2. The TNC female to TNC female coaxial adapter from Fairview Microwave has a straight body style. This TNC to TNC adapter is an in-line RF adapter in a low pim design. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1279 adapter has a length of 1.33 inches, a width of 472 inches, and a weight of 0.5 lbs. Our between series RF adapter operates at a maximum frequency of 6 GHz. This TNC female to TNC female radio frequency adapter has a brass connector body with tri-metal body plating. The Fairview Microwave FMAD1279 coaxial RF adapter operates at temperatures ranging from -40 to 155 degrees C. Our low pim adapter is ideal for use in RF and microwave systems. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s TNC female to TNC female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build TNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 6 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC