Fairview Microwave FMAD1244

Conn Type N Adapter 0Hz to 18GHz 50Ohm ST Flange Mount F/F Gold Over Nickel
$ 93.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1244.

element14 APAC

Datasheet3 pages5 years ago

Inventory History

3 month trend:
-17.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave FMAD1244 provided by its distributors.

Conn Type N Adapter 0Hz to 18GHz 50Ohm ST Flange Mount F/F Gold Over Nickel
N FEMALE TO N FEMALE 4 HOLE FLANGE ADAPTER WITH PASSIVATED STAINLESS STEEL BODY
RF ADAPTER, N JACK-N JACK, 50 OHM;
ADAPT JACK-JACK TYPE N SS 1.2 VS
RF ADAPTER, N JACK-N JACK, 50 OHM; Convert From Coax Type:N; Convert From Gender:Jack; Convert To Coax Type:N; Convert To Gender:Jack; Adapter Body Style:Straight Panel Adapter; Impedance:50ohm; Connector Type:Intra Series Coaxial
The type N adapter FMAD1244 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded type N to threaded 4 hole flange mount type N RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. This type N to 4 hole flange mount type N adapter is constructed with the female gender on side 1 and the female gender on side 2. The type N female to type N female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1244 adapter has a length of 1.75 inches, a width of 1 inch, and a weight of 0.123 lbs. Our in-series RF standard adapter operates at a maximum frequency of 18 GHz. This type N female to type N female radio frequency adapter has a passivated stainless steel connector body. Additional dimensions and specifications for this adapter are on our downloadable PDF datasheet above. Fairview Microwave’s type N female to type N female 4 hole flange mount adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build type N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 18 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC