Fairview Microwave FMAD1241

Conn Type N Adapter 0Hz to 11GHz 50Ohm RA Panel Mount F/F Gold Over Nickel
$ 42.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1241.

Inventory History

3 month trend:
+25.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2020-03-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMAD1241 provided by its distributors.

Conn Type N Adapter 0Hz to 11GHz 50Ohm RA Panel Mount F/F Gold Over Nickel
RA N FEMALE (JACK) TO N FEMALE (JACK) BULKHEAD ADAPTER, TRI-METAL PLATED BRASS
ADAPT JACK-JACK TYPE N 1.2 VSWR
RF ADAPTER, N JACK-N JACK, 50 OHM; Convert From Coax Type:N; Convert From Gender:Jack; Convert To Coax Type:N; Convert To Gender:Jack; Adapter Body Style:Right Angle Bulkhead Adapter; Impedance:50ohm; Product Range:-
The type N right angle adapter FMAD1241 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded type N to threaded bulkhead type N RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. This type N to bulkhead type N adapter is constructed with the female gender on side 1 and the female gender on side 2. The type N female to type N female coaxial adapter from Fairview Microwave has a right angle body style. This type N to type N adapter is a 90 degree right angle RF elbow adapter. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1241 adapter has a length of 2.24 inches, a width of 0.87 inches, and a weight of 0.228 lbs. Our in-series right angle RF adapter operates at a maximum frequency of 11 GHz. This type N female to type N female radio frequency adapter has a brass connector body with tri-metal body plating. The Fairview Microwave FMAD1241 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s type N female to type N female bulkhead right angle adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build type N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 11 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC