Fairview Microwave FMAD1240

Conn Type N-SMA Adapter 0Hz to 18GHz 50Ohm ST M/F Gold Over Nickel
$ 88.62
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1240.

element14 APAC

Datasheet3 pages5 years ago

Inventory History

3 month trend:
-1.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMAD1240 provided by its distributors.

Conn Type N-SMA Adapter 0Hz to 18GHz 50Ohm ST M/F Gold Over Nickel
PRECISION N MALE (PLUG) TO SMA FEMALE (JACK) ADAPTER, PASSIVATED STAINLESS STEE
RF ADAPTER, N PLUG-SMA JACK, 50 OHM;
ADAPT PLUG-JACK TYPE N SS 1.25 V
RF ADAPTER, N PLUG-SMA JACK, 50 OHM; Convert From Coax Type:N; Convert From Gender:Plug; Convert To Coax Type:SMA; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial
The type N to SMA precision adapter FMAD1240 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded type N to threaded SMA RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. This radio frequency adapter has a maximum insertion loss of 0.21 dB. This type N to SMA precision adapter is constructed with the male gender on side 1 and the female gender on side 2. The type N male to SMA female coaxial adapter from Fairview Microwave has a straight body style. This type N to SMA adapter is an in-line RF adapter in a precision design. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1240 adapter has a length of 1.14 inches, a width of 0.78 inches, and a weight of 0.071 lbs. Our between series RF adapter operates at a maximum frequency of 18 GHz. This type N male to SMA female radio frequency adapter has a passivated stainless steel connector body. The Fairview Microwave FMAD1240 coaxial RF adapter operates at temperatures ranging from -65 to 125 degrees C. Our precision adapter is ideal for use in RF and microwave systems. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s type N male to SMA female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build type N to SMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 18 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC