Fairview Microwave FMAD1239

Conn TNC Adapter 0Hz to 18GHz 50Ohm ST Panel Mount M/F Gold Over Nickel
$ 104.751
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1239.

Newark

Datasheet3 pages4 years ago

Inventory History

3 month trend:
-10.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave FMAD1239 provided by its distributors.

Conn TNC Adapter 0Hz to 18GHz 50Ohm ST Panel Mount M/F Gold Over Nickel
PRECISION TNC MALE (PLUG) TO TNC FEMALE (JACK) ADAPTER, PASSIVATED STAINLESS ST
ADAPT PLUG-JACK TNC SS 1.15 VSWR
RF ADAPTER, TNC PLUG-TNC JACK, 50 OHM; Convert From Coax Type:TNC; Convert From Gender:Plug; Convert To Coax Type:TNC; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Intra Series Coaxial
The precision TNC adapter FMAD1239 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded TNC to threaded TNC RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.15:1. This radio frequency adapter has a maximum insertion loss of 0.22 dB. This TNC to TNC precision adapter is constructed with the male gender on side 1 and the female gender on side 2. The TNC male to TNC female coaxial adapter from Fairview Microwave has a straight body style. This TNC to TNC adapter is an in-line RF adapter in a precision design. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1239 adapter has a length of 1.03 inches, a width of 0.63 inches, and a weight of 0.004 lbs. Our in-series RF adapter operates at a maximum frequency of 18 GHz. This TNC male to TNC female radio frequency adapter has a passivated stainless steel connector body. The Fairview Microwave FMAD1239 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Our precision adapter is ideal for use in RF and microwave systems. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s TNC male to TNC female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build TNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 18 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC