Fairview Microwave FMAD1238

Miter RA 1.85mm Female to 2.4mm Female Adapter with Passivated Stainless Steel Body
$ 335.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1238.

Newark

Datasheet3 pages6 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMAD1238 provided by its distributors.

Miter RA 1.85mm Female to 2.4mm Female Adapter with Passivated Stainless Steel Body
ADAPT JACK-JACK 1.85MM SS 1.35 V
RF ADAPTER, 1.85MM JACK-2.4MM JACK; Convert From Coax Type:1.85mm Coaxial; Convert From Gender:Jack; Convert To Coax Type:2.4mm Coaxial; Convert To Gender:Jack; Adapter Body Style:Right Angle Adapter; Impedance:-; Product Range:-
The 1.85mm to 2.4mm miter right angle adapter FMAD1238 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.35:1. This 1.85mm to 2.4mm adapter is constructed with the female gender on side 1 and the female gender on side 2. The 1.85mm female to 2.4mm female coaxial adapter from Fairview Microwave has a miter right angle body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our between series miter right angle RF adapter operates at a maximum frequency of 50 GHz. This 1.85mm female to 2.4mm female radio frequency adapter has a passivated stainless steel connector body. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 1.85mm female to 2.4mm female miter right angle adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 1.85mm to 2.4mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 50 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC