Fairview Microwave FMAD1237

Precision N Male (plug) to N Male (plug) Adapter, Passivated Stainless Steel Bo
$ 125.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1237.

Newark

Datasheet3 pages6 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMAD1237 provided by its distributors.

PRECISION N MALE (PLUG) TO N MALE (PLUG) ADAPTER, PASSIVATED STAINLESS STEEL BO
ADAPT PLUG-PLUG TYPE N SS 1.15 V
RF ADAPTER, N PLUG-N JACK, 50 OHM; Convert From Coax Type:N; Convert From Gender:Plug; Convert To Coax Type:N; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Intra Series Coaxial
The precision type N adapter FMAD1237 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded type N to threaded type N RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.15:1. Our precision RF adapter has a dielectric withstanding voltage of 2,500 Vrms. This type N to type N precision adapter is constructed with the male gender on side 1 and the male gender on side 2. The type N male to type N male coaxial adapter from Fairview Microwave has a straight body style. This type N to type N adapter is an in-line RF adapter in a precision design. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1237 adapter has a length of 1.89 inches, a width of 0.83 inches, and a weight of 0.154 lbs. Our in-series RF adapter operates at a maximum frequency of 18 GHz. This type N male to type N male radio frequency adapter has a passivated stainless steel connector body. The Fairview Microwave FMAD1237 coaxial RF adapter operates at temperatures ranging from -65 to 125 degrees C. Our precision adapter is ideal for use in RF and microwave systems. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s type N male to type N male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build type N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 18 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC