Fairview Microwave FMAD1234

SMA Female to TNC Female Bulkhead Adapter SMA female to TNC female bulkhead adapter
$ 61.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1234.

element14 APAC

Datasheet3 pages5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave FMAD1234 provided by its distributors.

SMA Female to TNC Female Bulkhead Adapter SMA female to TNC female bulkhead adapter
FMAD1234, Fairview Microwave
ADAPT JACK-JACK SMA 1.3 VSWR
COAX ADAPT SMA TO TNC
RF STRAIGHT ADAPTER
RF ADAPTER, SMA JACK-TNC JACK, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Jack; Convert To Coax Type:TNC; Convert To Gender:Jack; Adapter Body Style:Straight Bulkhead Adapter; Impedance:50ohm; Product Range:-
The SMA to TNC adapter FMAD1234 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded SMA to threaded bulkhead TNC RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.3:1. This SMA to bulkhead TNC adapter is constructed with the female gender on side 1 and the female gender on side 2. The SMA female to TNC female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1234 adapter has a length of 1.3 inches, a width of 0.66 inches, and a weight of 0.04 lbs. Our between series RF adapter operates at a maximum frequency of 11 GHz. This SMA female to TNC female radio frequency adapter has a brass connector body with nickel body plating. The Fairview Microwave FMAD1234 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA female to TNC female bulkhead adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to TNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 11 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC