Fairview Microwave FMAD1225

Miter Ra 3.5MM Male to 3.5MM Female Adapter With Passivated Stainless Steel Body
$ 290.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1225.

element14 APAC

Datasheet3 pages5 years ago

Inventory History

3 month trend:
-33.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2021-05-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMAD1225 provided by its distributors.

MITER RA 3.5MM MALE TO 3.5MM FEMALE ADAPTER WITH PASSIVATED STAINLESS STEEL BODY
Conn 3.5mm Adapter 0Hz to 34.5GHz 50Ohm Ra M/F Gold
Threaded 34.5GHz 50¦¸ PlugJack
ADAPT PLUG-JACK 3.5MM SS 1.35 VS
RF ADAPTER, 3.5MM PLUG-3.5MM JACK; Convert From Coax Type:3.5mm Coaxial; Convert From Gender:Plug; Convert To Coax Type:3.5mm Coaxial; Convert To Gender:Jack; Adapter Body Style:Right Angle Adapter; Impedance:50ohm; Product Range:-
The 3.5mm miter right angle adapter FMAD1225 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded 3.5mm to threaded 3.5mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.35:1. This 3.5mm to 3.5mm adapter is constructed with the male gender on side 1 and the female gender on side 2. The 3.5mm male to 3.5mm female coaxial adapter from Fairview Microwave has a miter right angle body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1225 adapter has a length of 0.65 inches, a width of 0.32 inches, and a weight of 0.5 lbs. Our in-series miter right angle RF adapter operates at a maximum frequency of 34.5 GHz. This 3.5mm male to 3.5mm female radio frequency adapter has a passivated stainless steel connector body. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 3.5mm male to 3.5mm female miter right angle adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 3.5mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 34.5 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC