Fairview Microwave FMAD1221

Miter RA 1.85mm Male to 2.92mm Male Adapter with Passivated Stainless Steel Body
$ 257.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1221.

Newark

Datasheet3 pages5 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2021-05-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave FMAD1221 provided by its distributors.

Miter RA 1.85mm Male to 2.92mm Male Adapter with Passivated Stainless Steel Body
ADAPT PLUG-PLUG 1.85MM SS 1.25 V
RF ADAPTER, 1.85MM PLUG-2.92MM PLUG; Convert From Coax Type:1.85mm Coaxial; Convert From Gender:Plug; Convert To Coax Type:2.92mm Coaxial; Convert To Gender:Plug; Adapter Body Style:Right Angle Adapter; Impedance:50ohm
The 1.85mm to 2.92mm miter right angle adapter FMAD1221 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded 1.85mm to threaded 2.92mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. This 1.85mm to 2.92mm adapter is constructed with the male gender on side 1 and the male gender on side 2. The 1.85mm male to 2.92mm male coaxial adapter from Fairview Microwave has a miter right angle body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1221 adapter has a length of 0.7 inches, a width of 0.32 inches, and a weight of 0.05 lbs. Our between series miter right angle RF adapter operates at a maximum frequency of 40 GHz. This 1.85mm male to 2.92mm male radio frequency adapter has a passivated stainless steel connector body. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 1.85mm male to 2.92mm male miter right angle adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 1.85mm to 2.92mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 40 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC