Fairview Microwave FMAD1219

Conn 2.92mm Adapter 0Hz to 40GHz 50Ohm RA Panel Mount F/F Gold Over Nickel
$ 354.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1219.

IHS

Datasheet3 pages6 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2020-05-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMAD1219 provided by its distributors.

Conn 2.92mm Adapter 0Hz to 40GHz 50Ohm RA Panel Mount F/F Gold Over Nickel
MITER RA 2.92MM FEMALE (JACK) TO 2.92MM FEMALE (JACK) ADAPTER, PASSIVATED STAIN
2.92MM-2.92MM, Panel Mount, Female-Female
ADAPT JACK-JACK 2.92MM SS 1.25 V
RF ADAPTER, 2.92MM JACK-2.92MM JACK; Convert From Coax Type:2.92mm Coaxial; Convert From Gender:Jack; Convert To Coax Type:2.92mm Coaxial; Convert To Gender:Jack; Adapter Body Style:Right Angle Adapter; Impedance:50ohm
The 2.92mm miter right angle adapter FMAD1219 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded 2.92mm to threaded 2.92mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. This 2.92mm to 2.92mm adapter is constructed with the female gender on side 1 and the female gender on side 2. The 2.92mm female to 2.92mm female coaxial adapter from Fairview Microwave has a miter right angle body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our in-series miter right angle RF adapter operates at a maximum frequency of 40 GHz. This 2.92mm female to 2.92mm female radio frequency adapter has a passivated stainless steel connector body. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 2.92mm female to 2.92mm female miter right angle adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 2.92mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 40 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC