Fairview Microwave FMAD1209

Conn SMA-TNC Adapter 0Hz to 18GHz ST M/F Gold Over Nickel
$ 157.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1209.

Newark

Datasheet3 pages6 years ago

Inventory History

3 month trend:
-13.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave FMAD1209 provided by its distributors.

Conn SMA-TNC Adapter 0Hz to 18GHz ST M/F Gold Over Nickel
PRECISION SMA MALE (PLUG) TO TNC FEMALE (JACK) ADAPTER, PASSIVATED STAINLESS ST
ADAPT PLUG-JACK SMA SS 1.2 VSWR
RF ADAPTER, SMA PLUG-TNC JACK; Convert From Coax Type:SMA; Convert From Gender:Plug; Convert To Coax Type:TNC; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:-; Connector Type:Inter Series Coaxial
The SMA to TNC precision adapter FMAD1209 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. This SMA to TNC precision adapter is constructed with the male gender on side 1 and the female gender on side 2. The SMA male to TNC female coaxial adapter from Fairview Microwave has a straight body style. This SMA to TNC adapter is an in-line RF adapter in a precision design. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our between series RF adapter operates at a maximum frequency of 18 GHz. This SMA male to TNC female radio frequency adapter has a passivated stainless steel connector body. Our precision adapter is ideal for use in RF and microwave systems. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA male to TNC female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to TNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 18 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC