Fairview Microwave FMAD1206

Conn 2.92mm Adapter 0Hz to 40GHz 50Ohm RA Panel Mount PL/F Gold Over Nickel
$ 308.538
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1206.

Fairview Microwave

Datasheet4 pages2 years ago

element14 APAC

Inventory History

3 month trend:
+6.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2020-08-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Fairview Microwave FMAD1206 provided by its distributors.

Conn 2.92mm Adapter 0Hz to 40GHz 50Ohm RA Panel Mount PL/F Gold Over Nickel
RF ADAPTER, 2.92MM PLUG-2.92MM JACK; Convert From Coax Type:2.92mm Coaxial; Convert From Gender:Plug; Convert To Coax Type:2.92mm Coaxial; Convert To Gender:Jack; Adapter Body Style:Right Angle Adapter; Impedance:50ohm RoHS Compliant: Yes
The 2.92mm miter right angle adapter FMAD1206 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded 2.92mm to threaded 2.92mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. Our RF adapter has a dielectric withstanding voltage of 750 Vrms. This radio frequency adapter has a maximum insertion loss of 0.32 dB. This 2.92mm to 2.92mm adapter is constructed with the male gender on side 1 and the female gender on side 2. The 2.92mm male to 2.92mm female coaxial adapter from Fairview Microwave has a miter right angle body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1206 adapter has a length of 0.67 inches, a width of 0.31 inches, and a weight of 0.019 lbs. Our in-series miter right angle RF adapter operates at a maximum frequency of 40 GHz. This 2.92mm male to 2.92mm female radio frequency adapter has a passivated stainless steel connector body. The Fairview Microwave FMAD1206 coaxial RF adapter operates at temperatures ranging from -55 to 105 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 2.92mm male to 2.92mm female miter right angle adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 2.92mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 40 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC