Fairview Microwave FMAD1203

Conn SMA-2.92mm Adapter 0Hz to 26.5GHz 50Ohm ST Panel Mount M/F Gold
$ 177.59
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1203.

element14 APAC

Datasheet3 pages5 years ago

Inventory History

3 month trend:
+4.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2020-09-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMAD1203 provided by its distributors.

Conn SMA-2.92mm Adapter 0Hz to 26.5GHz 50Ohm ST Panel Mount M/F Gold
SMA MALE (PLUG) TO 2.92MM FEMALE (JACK) ADAPTER, PASSIVATED STAINLESS STEEL BOD
RF ADAPTER, SMA PLUG-2.92MM JACK, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Plug; Convert To Coax Type:2.92mm Coaxial; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:- RoHS Compliant: Yes
Threaded 26.5GHz 50¦¸ PlugJack
ADAPT PLUG-JACK SMA SS 1.2 VSWR
The SMA to 2.92mm adapter FMAD1203 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded SMA to threaded 2.92mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. This SMA to 2.92mm adapter is constructed with the male gender on side 1 and the female gender on side 2. The SMA male to 2.92mm female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our between series RF adapter operates at a maximum frequency of 26.5 GHz. This SMA male to 2.92mm female radio frequency adapter has a passivated stainless steel connector body. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA male to 2.92mm female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to 2.92mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 26.5 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC