Fairview Microwave FMAD1202

SMA Female to 1.85mm Male Adapter 27 ohm SMA female to 1.85mm male adapter
$ 259.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1202.

element14 APAC

Datasheet3 pages5 years ago

Inventory History

3 month trend:
+287%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave FMAD1202 provided by its distributors.

SMA Female to 1.85mm Male Adapter 27 ohm SMA female to 1.85mm male adapter
RF ADAPTER, SMA JACK-1.85MM PLUG, 50 OHM;
Threaded 26.5GHz 50¦¸ PlugJack
RF ADAPTER, SMA JACK-1.85MM PLUG, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Jack; Convert To Coax Type:1.85mm Coaxial; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:- RoHS Compliant: Yes
The SMA to 1.85mm adapter FMAD1202 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded SMA to threaded 1.85mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. This SMA to 1.85mm adapter is constructed with the female gender on side 1 and the male gender on side 2. The SMA female to 1.85mm male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our between series RF adapter operates at a maximum frequency of 26.5 GHz. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA female to 1.85mm male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to 1.85mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 26.5 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC