Fairview Microwave FMAD1198

Miter RA 2.4mm Male to 2.4mm Female Adapter with Passivated Stainless Steel Body
$ 500.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1198.

Newark

Datasheet3 pages5 years ago

Inventory History

3 month trend:
+20.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2020-05-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave FMAD1198 provided by its distributors.

Miter RA 2.4mm Male to 2.4mm Female Adapter with Passivated Stainless Steel Body
ADAPT PLUG-JACK 2.4MM SS 1.35 VS
RF ADAPTER, 2.4MM PLUG-2.4MM JACK; Convert From Coax Type:2.4mm Coaxial; Convert From Gender:Plug; Convert To Coax Type:2.4mm Coaxial; Convert To Gender:Jack; Adapter Body Style:Right Angle Adapter; Impedance:50ohm; Product Range:-
The 2.4mm miter right angle adapter FMAD1198 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded 2.4mm to threaded 2.4mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.35:1. This 2.4mm to 2.4mm adapter is constructed with the male gender on side 1 and the female gender on side 2. The 2.4mm male to 2.4mm female coaxial adapter from Fairview Microwave has a miter right angle body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1198 adapter has a length of 0.63 inches, a width of 0.32 inches, and a weight of 0.019 lbs. Our in-series miter right angle RF adapter operates at a maximum frequency of 50 GHz. This 2.4mm male to 2.4mm female radio frequency adapter has a passivated stainless steel connector body. The Fairview Microwave FMAD1198 coaxial RF adapter operates at temperatures ranging from -55 to 100 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 2.4mm male to 2.4mm female miter right angle adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 2.4mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 50 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC