Fairview Microwave FMAD1190

Uhf Male (plug) to Uhf Male (plug) Adapter, Nickel Plated Brass Body, 1.3 Vswr
$ 3.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1190.

Newark

Datasheet3 pages7 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2019-04-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave FMAD1190 provided by its distributors.

UHF MALE (PLUG) TO UHF MALE (PLUG) ADAPTER, NICKEL PLATED BRASS BODY, 1.3 VSWR
ADAPT PLUG-PLUG UHF 1.3 VSWR
COAX ADAPT UHF TO UHF
RF STRAIGHT ADAPTER
RF ADAPTER, UHF PLUG-UHF PLUG, 50 OHM; Convert From Coax Type:UHF; Convert From Gender:Plug; Convert To Coax Type:UHF; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Intra Series Coaxial RoHS Compliant: Yes
The UHF adapter FMAD1190 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded UHF to threaded UHF RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.3:1. Our RF adapter has a dielectric withstanding voltage of 1,500 Vrms. This UHF to UHF adapter is constructed with the male gender on side 1 and the male gender on side 2. The UHF male to UHF male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1190 adapter has a length of 1.22 inches, a width of 0.71 inches, and a weight of 0.047 lbs. Our in-series RF adapter operates at a maximum frequency of 300 MHz. This UHF male to UHF male radio frequency adapter has a brass connector body with nickel body plating. The Fairview Microwave FMAD1190 coaxial RF adapter operates at temperatures ranging from -40 to 60 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s UHF male to UHF male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build UHF coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 300 MHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC