Fairview Microwave FMAD1161

1.0MM Female (jack) to 1.0MM Male (plug) Adapter, Passivated Stainless Steel Bo
$ 2,462.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1161.

Newark

Datasheet3 pages7 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2019-04-30
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave FMAD1161 provided by its distributors.

1.0MM FEMALE (JACK) TO 1.0MM MALE (PLUG) ADAPTER, PASSIVATED STAINLESS STEEL BO
ADAPT JACK-PLUG 1.0MM SS 1.28 VS
RF ADAPTER, 1MM JACK-1MM PLUG, 50 OHM; Convert From Coax Type:1mm Coaxial; Convert From Gender:Jack; Convert To Coax Type:1mm Coaxial; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The 1.0mm adapter FMAD1161 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded 1.0mm to threaded 1.0mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.28:1. Our RF adapter has a dielectric withstanding voltage of 650 Vrms. This 1.0mm to 1.0mm adapter is constructed with the female gender on side 1 and the male gender on side 2. The 1.0mm female to 1.0mm male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our in-series RF adapter operates at a maximum frequency of 110 GHz. This 1.0mm female to 1.0mm male radio frequency adapter has a passivated stainless steel connector body. The Fairview Microwave FMAD1161 coaxial RF adapter operates at temperatures ranging from -55 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 1.0mm female to 1.0mm male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 1.0mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 110 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC