Fairview Microwave FMAD1158

Rf Adapter, R/a, N Plug-n Plug, 50 Ohm;
$ 47.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1158.

element14 APAC

Datasheet3 pages6 years ago

Inventory History

3 month trend:
-20.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2019-07-11
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave FMAD1158 provided by its distributors.

RF ADAPTER, R/A, N PLUG-N PLUG, 50 OHM;
ADAPT PLUG-PLUG TYPE N 1.5 VSWR
RF ADAPTER, R/A, N PLUG-N PLUG, 50 OHM; Convert From Coax Type:N; Convert From Gender:Plug; Convert To Coax Type:N; Convert To Gender:Plug; Adapter Body Style:Right Angle Adapter; Impedance:50ohm; Connector Type:Intra Series Coaxial
The type N right angle adapter FMAD1158 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded type N to threaded type N RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.5:1. Our RF adapter has a dielectric withstanding voltage of 2,500 Vrms. This type N to type N adapter is constructed with the male gender on side 1 and the male gender on side 2. The type N male to type N male coaxial adapter from Fairview Microwave has a right angle body style. This type N to type N adapter is a 90 degree right angle RF elbow adapter. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1158 adapter has a length of 1.52 inches, a width of 0.83 inches, and a weight of 0.172 lbs. Our in-series right angle RF adapter operates at a maximum frequency of 11 GHz. This type N male to type N male radio frequency adapter has a brass connector body with nickel body plating. The Fairview Microwave FMAD1158 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s type N male to type N male right angle adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build type N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 11 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC