Fairview Microwave FMAD1115

Conn Type N Adapter 0Hz to 11GHz 50Ohm ST Flange Mount F/F Silver
$ 47.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1115.

element14 APAC

Datasheet3 pages6 years ago

Fairview Microwave

Inventory History

3 month trend:
+8.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2017-04-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMAD1115 provided by its distributors.

Conn Type N Adapter 0Hz to 11GHz 50Ohm ST Flange Mount F/F Silver
N FEMALE (JACK) TO N FEMALE (JACK) 4 HOLE FLANGE ADAPTER, NICKEL PLATED BRASS B
ADAPT JACK-JACK TYPE N 1.35 VSWR
RF FLANGE ADAPTER, N JACK-N JACK, 50 OHM; Convert From Coax Type:N; Convert From Gender:Jack; Convert To Coax Type:N; Convert To Gender:Jack; Adapter Body Style:Straight Panel Adapter; Impedance:50ohm; Product Range:- 88
The type N adapter FMAD1115 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded type N to threaded 4 hole flange mount type N RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.35:1. Our RF adapter has a dielectric withstanding voltage of 2,500 Vrms. This type N to 4 hole flange mount type N adapter is constructed with the female gender on side 1 and the female gender on side 2. The type N female to type N female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1115 adapter has a length of 1.75 inches, a width of 1 inch, and a weight of 0.131 lbs. Our in-series RF adapter operates at a maximum frequency of 11 GHz. This type N female to type N female radio frequency adapter has a brass connector body with nickel body plating. The Fairview Microwave FMAD1115 coaxial RF adapter operates at temperatures ranging from -65 to 125 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s type N female to type N female 4 hole flange mount adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build type N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 11 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC