Fairview Microwave FMAD1106

Slide-On BMA Plug to SMA Male Adapter Slide-on BMA plug to SMA male adapter
$ 167.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1106.

Newark

Datasheet3 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2017-03-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave FMAD1106 provided by its distributors.

Slide-On BMA Plug to SMA Male Adapter Slide-on BMA plug to SMA male adapter
ADAPT PLUG-PLUG BMA SS 1.15 VSWR
RF ADAPTER, BMA PLUG-SMA PLUG, 50 OHM; Convert From Coax Type:BMA; Convert From Gender:Plug; Convert To Coax Type:SMA; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial
The BMA to SMA adapter FMAD1106 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our BMA to threaded SMA RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.15:1. Our RF adapter has a dielectric withstanding voltage of 1,000 Vrms. This BMA to SMA adapter is constructed with the plug gender on side 1 and the male gender on side 2. The BMA plug to SMA male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1106 adapter has a length of 0.67 inches, a width of 0.32 inches, and a weight of 0.009 lbs. Our between series RF adapter operates at a maximum frequency of 18 GHz. This BMA plug to SMA male radio frequency adapter has a passivated stainless steel connector body. The Fairview Microwave FMAD1106 coaxial RF adapter operates at temperatures ranging from -65 to 125 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s BMA plug to SMA male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build BMA to SMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 18 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC